23 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 86mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 86mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AN23NJ80D

DigiKey Part Number
LQW18AN23NJ80D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW18AN23NJ80D
Description
FIXED IND 23NH 1.3A 86 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
23 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 86mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN23NJ80D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
86mOhm Max
Mfr
Q @ Freq
40 @ 250MHz
Series
Frequency - Self Resonant
3.45GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Size / Dimension
0.065" L x 0.039" W (1.65mm x 0.99mm)
Tolerance
±5%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05953 €238,12 €
Manufacturers Standard Package
Unit Price without VAT:0,05953 €
Unit Price with VAT:0,07084 €