


LQW18AN13NJ8ZD | |
|---|---|
DigiKey Part Number | 490-15647-2-ND - Tape & Reel (TR) 490-15647-1-ND - Cut Tape (CT) 490-15647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN13NJ8ZD |
Description | FIXED IND 13NH 1.5A 64 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 64mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN13NJ8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | 37 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10850 € | 10,85 € |
| 250 | 0,10040 € | 25,10 € |
| 500 | 0,09468 € | 47,34 € |
| 1.000 | 0,08926 € | 89,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07709 € | 308,36 € |
| 8.000 | 0,07269 € | 581,52 € |
| 12.000 | 0,07024 € | 842,88 € |
| 20.000 | 0,06726 € | 1.345,20 € |
| 28.000 | 0,06538 € | 1.830,64 € |
| 40.000 | 0,06344 € | 2.537,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

