


LQW18AN13NJ80D | |
|---|---|
DigiKey Part Number | LQW18AN13NJ80D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW18AN13NJ80D |
Description | FIXED IND 13NH 1.5A 64 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 64mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN13NJ80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | 37 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06028 € | 241,12 € |
| Unit Price without VAT: | 0,06028 € |
|---|---|
| Unit Price with VAT: | 0,07173 € |

