


LQW18AN12NG8ZD | |
|---|---|
DigiKey Part Number | 490-15644-2-ND - Tape & Reel (TR) 490-15644-1-ND - Cut Tape (CT) 490-15644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN12NG8ZD |
Description | FIXED IND 12NH 1.5A 64 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 64mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN12NG8ZD Models |
Category | DC Resistance (DCR) 64mOhm Max |
Mfr | Q @ Freq 37 @ 250MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10724 € | 26,81 € |
| 500 | 0,10112 € | 50,56 € |
| 1.000 | 0,09533 € | 95,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08233 € | 329,32 € |
| 8.000 | 0,07763 € | 621,04 € |
| 12.000 | 0,07501 € | 900,12 € |
| 20.000 | 0,07184 € | 1.436,80 € |
| 28.000 | 0,06983 € | 1.955,24 € |
| 40.000 | 0,06776 € | 2.710,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

