
LQW15DN100M00D | |
|---|---|
DigiKey Part Number | 490-18068-2-ND - Tape & Reel (TR) 490-18068-1-ND - Cut Tape (CT) 490-18068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15DN100M00D |
Description | FIXED IND 10UH 120MA 5.405 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 120 mA 5.405Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15DN100M00D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.405Ohm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.043" L x 0.026" W (1.10mm x 0.65mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Saturation (Isat) 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,11800 € | 11,18 € |
| 100 | 0,91930 € | 91,93 € |
| 1.000 | 0,78645 € | 786,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,64253 € | 5.140,24 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

