
LQW15CNR82M10D | |
|---|---|
DigiKey Part Number | 490-15632-2-ND - Tape & Reel (TR) 490-15632-1-ND - Cut Tape (CT) 490-15632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CNR82M10D |
Description | FIXED IND 820NH 275MA 840 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 275 mA 840mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR82M10D Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 840mOhm Max |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27120 € | 6,78 € |
| 50 | 0,25560 € | 12,78 € |
| 100 | 0,24100 € | 24,10 € |
| 250 | 0,22296 € | 55,74 € |
| 500 | 0,21020 € | 105,10 € |
| 1.000 | 0,19818 € | 198,18 € |
| 2.500 | 0,18337 € | 458,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15841 € | 1.584,10 € |
| 20.000 | 0,14941 € | 2.988,20 € |
| 30.000 | 0,14439 € | 4.331,70 € |
| 50.000 | 0,14360 € | 7.180,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

