
LQW15CNR56J10D | |
|---|---|
DigiKey Part Number | 490-13391-2-ND - Tape & Reel (TR) 490-13391-1-ND - Cut Tape (CT) 490-13391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CNR56J10D |
Description | FIXED IND 560NH 300MA 710 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 300 mA 710mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR56J10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 710mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,25550 € | 25,55 € |
| 1.000 | 0,21012 € | 210,12 € |
| 5.000 | 0,18948 € | 947,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16957 € | 1.695,70 € |
| 20.000 | 0,15993 € | 3.198,60 € |
| 30.000 | 0,15480 € | 4.644,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

