
LQW15CNR42K10D | |
|---|---|
DigiKey Part Number | LQW15CNR42K10D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15CNR42K10D |
Description | FIXED IND 420NH 370MA 620 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 420 nH Unshielded Wirewound Inductor 370 mA 620mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR42K10D Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 620mOhm Max |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15841 € | 1.584,10 € |
| Unit Price without VAT: | 0,15841 € |
|---|---|
| Unit Price with VAT: | 0,18851 € |

