
LQW15CNR42J10D | |
|---|---|
DigiKey Part Number | LQW15CNR42J10D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15CNR42J10D |
Description | FIXED IND 420NH 370MA 620 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 420 nH Unshielded Wirewound Inductor 370 mA 620mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR42J10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15913 € | 1.591,30 € |
| Unit Price without VAT: | 0,15913 € |
|---|---|
| Unit Price with VAT: | 0,18936 € |

