
LQW15CNR39J1ZD | |
|---|---|
DigiKey Part Number | 490-14292-2-ND - Tape & Reel (TR) 490-14292-1-ND - Cut Tape (CT) 490-14292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CNR39J1ZD |
Description | FIXED IND 390NH 370MA 620 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 370 mA 620mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR39J1ZD Models |
Category | DC Resistance (DCR) 620mOhm Max |
Mfr | Frequency - Self Resonant 450MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,31400 € | 15,70 € |
| 100 | 0,29590 € | 29,59 € |
| 250 | 0,27380 € | 68,45 € |
| 500 | 0,25814 € | 129,07 € |
| 1.000 | 0,24341 € | 243,41 € |
| 2.500 | 0,22522 € | 563,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17384 € | 1.738,40 € |
| 20.000 | 0,16396 € | 3.279,20 € |
| 30.000 | 0,15936 € | 4.780,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

