
LQW15CNR33J10D | |
|---|---|
DigiKey Part Number | 490-16892-2-ND - Tape & Reel (TR) 490-16892-1-ND - Cut Tape (CT) 490-16892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CNR33J10D |
Description | FIXED IND 330NH 390MA 560 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 390 mA 560mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR33J10D Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 560mOhm Max |
Series | Frequency - Self Resonant 520MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,23870 € | 23,87 € |
| 1.000 | 0,19630 € | 196,30 € |
| 5.000 | 0,17577 € | 878,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15841 € | 1.584,10 € |
| 20.000 | 0,14941 € | 2.988,20 € |
| 30.000 | 0,14439 € | 4.331,70 € |
| 50.000 | 0,14360 € | 7.180,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

