220 nH Unshielded Wirewound Inductor 450 mA 470mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CNR22K10D

DigiKey Part Number
LQW15CNR22K10D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW15CNR22K10D
Description
FIXED IND 220NH 450MA 470 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Wirewound Inductor 450 mA 470mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CNR22K10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
470mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15913 €1.591,30 €
Manufacturers Standard Package
Unit Price without VAT:0,15913 €
Unit Price with VAT:0,18936 €