LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CNR16J00D

DigiKey Part Number
490-14716-2-ND - Tape & Reel (TR)
490-14716-1-ND - Cut Tape (CT)
490-14716-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15CNR16J00D
Description
FIXED IND 160NH 480MA 0.33OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 nH Unshielded Drum Core, Wirewound Inductor 480 mA 330mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CNR16J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
-
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29500 €2,95 €
1000,24240 €24,24 €
1.0000,19933 €199,33 €
5.0000,18659 €932,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16730 €1.673,00 €
20.0000,15779 €3.155,80 €
30.0000,15249 €4.574,70 €
50.0000,15244 €7.622,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €