
LQW15CN3R3M10D | |
|---|---|
DigiKey Part Number | 490-15630-2-ND - Tape & Reel (TR) 490-15630-1-ND - Cut Tape (CT) 490-15630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CN3R3M10D |
Description | FIXED IND 3.3UH 130MA 3.65 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 130 mA 3.65Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CN3R3M10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.65Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,25680 € | 12,84 € |
| 100 | 0,24210 € | 24,21 € |
| 250 | 0,22396 € | 55,99 € |
| 500 | 0,21116 € | 105,58 € |
| 1.000 | 0,19908 € | 199,08 € |
| 2.500 | 0,18420 € | 460,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15913 € | 1.591,30 € |
| 20.000 | 0,15009 € | 3.001,80 € |
| 30.000 | 0,14504 € | 4.351,20 € |
| 50.000 | 0,14426 € | 7.213,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

