
LQW15CN34NK1ZD | |
|---|---|
DigiKey Part Number | 490-14269-2-ND - Tape & Reel (TR) 490-14269-1-ND - Cut Tape (CT) 490-14269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CN34NK1ZD |
Description | FIXED IND 34NH 1.8A 36 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 34 nH Unshielded Wirewound Inductor 1.8 A 36mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CN34NK1ZD Models |
Category | DC Resistance (DCR) 36mOhm Max |
Mfr | Frequency - Self Resonant 2.5GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26450 € | 26,45 € |
| 250 | 0,24464 € | 61,16 € |
| 500 | 0,23064 € | 115,32 € |
| 1.000 | 0,21747 € | 217,47 € |
| 2.500 | 0,20122 € | 503,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17384 € | 1.738,40 € |
| 20.000 | 0,16396 € | 3.279,20 € |
| 30.000 | 0,15936 € | 4.780,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

