LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CN20NK1ZD

DigiKey Part Number
490-14266-2-ND - Tape & Reel (TR)
490-14266-1-ND - Cut Tape (CT)
490-14266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CN20NK1ZD
Description
FIXED IND 20NH 2.2A 0.028OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Drum Core, Wirewound Inductor 2.2 A 28mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CN20NK1ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,31100 €3,11 €
250,28760 €7,19 €
500,27160 €13,58 €
1000,25590 €25,59 €
2500,23676 €59,19 €
5000,22324 €111,62 €
1.0000,21048 €210,48 €
2.5000,19822 €495,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17666 €1.766,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €