
LQW15CN20NJ1ZD | |
|---|---|
DigiKey Part Number | 490-14265-2-ND - Tape & Reel (TR) 490-14265-1-ND - Cut Tape (CT) 490-14265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CN20NJ1ZD |
Description | FIXED IND 20NH 2.2A 28 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Wirewound Inductor 2.2 A 28mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CN20NJ1ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26450 € | 26,45 € |
| 250 | 0,24464 € | 61,16 € |
| 500 | 0,23064 € | 115,32 € |
| 1.000 | 0,21747 € | 217,47 € |
| 2.500 | 0,20122 € | 503,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17384 € | 1.738,40 € |
| 20.000 | 0,16396 € | 3.279,20 € |
| 30.000 | 0,15936 € | 4.780,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

