
LQW15CN1R0M10D | |
|---|---|
DigiKey Part Number | 490-15627-2-ND - Tape & Reel (TR) 490-15627-1-ND - Cut Tape (CT) 490-15627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CN1R0M10D |
Description | FIXED IND 1UH 270MA 940 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 270 mA 940mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CN1R0M10D Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 940mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,23910 € | 23,91 € |
| 250 | 0,22116 € | 55,29 € |
| 500 | 0,20854 € | 104,27 € |
| 1.000 | 0,19661 € | 196,61 € |
| 2.500 | 0,18191 € | 454,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15715 € | 1.571,50 € |
| 20.000 | 0,14822 € | 2.964,40 € |
| 30.000 | 0,14324 € | 4.297,20 € |
| 50.000 | 0,14246 € | 7.123,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

