
LQW15CE3R3M10D | |
|---|---|
DigiKey Part Number | 490-LQW15CE3R3M10DTR-ND - Tape & Reel (TR) 490-LQW15CE3R3M10DCT-ND - Cut Tape (CT) 490-LQW15CE3R3M10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CE3R3M10D |
Description | FIXED IND 3.3UH 65MA 3.65 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 65 mA 3.65Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CE3R3M10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.65Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,10140 € | 10,14 € |
| 1.000 | 0,08333 € | 83,33 € |
| 5.000 | 0,07269 € | 363,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06723 € | 672,30 € |
| 20.000 | 0,06340 € | 1.268,00 € |
| 30.000 | 0,06126 € | 1.837,80 € |
| 50.000 | 0,05867 € | 2.933,50 € |
| 70.000 | 0,05703 € | 3.992,10 € |
| 100.000 | 0,05540 € | 5.540,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

