2.2 µH Unshielded Wirewound Inductor 85 mA 1.8Ohm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CE2R2M10D

DigiKey Part Number
490-LQW15CE2R2M10DTR-ND - Tape & Reel (TR)
490-LQW15CE2R2M10DCT-ND - Cut Tape (CT)
490-LQW15CE2R2M10DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CE2R2M10D
Description
FIXED IND 2.2UH 85MA 1.8 OHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 85 mA 1.8Ohm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CE2R2M10D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.8Ohm Max
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1006 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±20%
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Current - Saturation (Isat)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12300 €1,23 €
1000,10090 €10,09 €
1.0000,08295 €82,95 €
5.0000,07236 €361,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06692 €669,20 €
20.0000,06311 €1.262,20 €
30.0000,06098 €1.829,40 €
50.0000,05841 €2.920,50 €
70.0000,05677 €3.973,90 €
100.0000,05515 €5.515,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €