
LQW15CAR39K00D | |
|---|---|
DigiKey Part Number | 490-LQW15CAR39K00DTR-ND - Tape & Reel (TR) 490-LQW15CAR39K00DCT-ND - Cut Tape (CT) 490-LQW15CAR39K00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CAR39K00D |
Description | FIXED IND 390NH 320MA 720 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 320 mA 720mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CAR39K00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 950MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.024" W (1.02mm x 0.61mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,23680 € | 23,68 € |
| 1.000 | 0,19474 € | 194,74 € |
| 5.000 | 0,17438 € | 871,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15715 € | 1.571,50 € |
| 20.000 | 0,14822 € | 2.964,40 € |
| 30.000 | 0,14324 € | 4.297,20 € |
| 50.000 | 0,14246 € | 7.123,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

