
LQW15CAR27K00D | |
|---|---|
DigiKey Part Number | 490-12213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15CAR27K00D |
Description | FIXED IND 270NH 480MA 380 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 480 mA 380mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CAR27K00D Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.040" L x 0.022" W (1.02mm x 0.55mm) |
Tolerance ±10% | Height - Seated (Max) 0.026" (0.66mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17158 € | 1.715,80 € |
| Unit Price without VAT: | 0,17158 € |
|---|---|
| Unit Price with VAT: | 0,20418 € |

