
LQW15CAR18K00D | |
|---|---|
DigiKey Part Number | 490-12209-2-ND - Tape & Reel (TR) 490-12209-1-ND - Cut Tape (CT) 490-12209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CAR18K00D |
Description | FIXED IND 180NH 640MA 210 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 640 mA 210mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CAR18K00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.040" L x 0.022" W (1.02mm x 0.55mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,23980 € | 23,98 € |
| 1.000 | 0,19719 € | 197,19 € |
| 5.000 | 0,17657 € | 882,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15913 € | 1.591,30 € |
| 20.000 | 0,15009 € | 3.001,80 € |
| 30.000 | 0,14504 € | 4.351,20 € |
| 50.000 | 0,14426 € | 7.213,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

