140 nH Unshielded Wirewound Inductor 680 mA 180mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CAR14K00D

DigiKey Part Number
490-12207-2-ND - Tape & Reel (TR)
490-12207-1-ND - Cut Tape (CT)
490-12207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CAR14K00D
Description
FIXED IND 140NH 680MA 180 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
140 nH Unshielded Wirewound Inductor 680 mA 180mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CAR14K00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17236 €1.723,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €