
LQW15CA59NJ00D | |
|---|---|
DigiKey Part Number | 490-12200-2-ND - Tape & Reel (TR) 490-12200-1-ND - Cut Tape (CT) 490-12200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CA59NJ00D |
Description | FIXED IND 59NH 1A 95 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 59 nH Unshielded Wirewound Inductor 1 A 95mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CA59NJ00D Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 95mOhm Max |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.040" L x 0.022" W (1.02mm x 0.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.66mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,23680 € | 23,68 € |
| 1.000 | 0,19474 € | 194,74 € |
| 5.000 | 0,17438 € | 871,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15715 € | 1.571,50 € |
| 20.000 | 0,14822 € | 2.964,40 € |
| 30.000 | 0,14324 € | 4.297,20 € |
| 50.000 | 0,14246 € | 7.123,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

