
LQW15AWR22J80D | |
|---|---|
DigiKey Part Number | 490-LQW15AWR22J80DTR-ND - Tape & Reel (TR) 490-LQW15AWR22J80DCT-ND - Cut Tape (CT) 490-LQW15AWR22J80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AWR22J80D |
Description | FIXED IND 220NH 220MA 2.75 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 220 mA 2.75Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AWR22J80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.75Ohm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 140°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.024" W (1.02mm x 0.61mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12500 € | 12,50 € |
| 1.000 | 0,10276 € | 102,76 € |
| 5.000 | 0,08964 € | 448,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08290 € | 829,00 € |
| 20.000 | 0,07818 € | 1.563,60 € |
| 30.000 | 0,07555 € | 2.266,50 € |
| 50.000 | 0,07236 € | 3.618,00 € |
| 70.000 | 0,07034 € | 4.923,80 € |
| 100.000 | 0,06992 € | 6.992,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

