
LQW15AWR16J80D | |
|---|---|
DigiKey Part Number | 490-LQW15AWR16J80DTR-ND - Tape & Reel (TR) 490-LQW15AWR16J80DCT-ND - Cut Tape (CT) 490-LQW15AWR16J80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AWR16J80D |
Description | FIXED IND 160NH 280MA 1.86 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Wirewound Inductor 280 mA 1.86Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AWR16J80D Models |
Category | DC Resistance (DCR) 1.86Ohm Max |
Mfr | Q @ Freq 33 @ 250MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 140°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.040" L x 0.024" W (1.02mm x 0.61mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12440 € | 12,44 € |
| 1.000 | 0,10229 € | 102,29 € |
| 5.000 | 0,08924 € | 446,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08253 € | 825,30 € |
| 20.000 | 0,07783 € | 1.556,60 € |
| 30.000 | 0,07521 € | 2.256,30 € |
| 50.000 | 0,07203 € | 3.601,50 € |
| 70.000 | 0,07002 € | 4.901,40 € |
| 100.000 | 0,06961 € | 6.961,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

