150 nH Unshielded Wirewound Inductor 280 mA 1.71Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AWR15H80D

DigiKey Part Number
490-LQW15AWR15H80DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW15AWR15H80D
Description
FIXED IND 150NH 280MA 1.71 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 280 mA 1.71Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AWR15H80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.71Ohm Max
Q @ Freq
33 @ 250MHz
Frequency - Self Resonant
1.4GHz
Ratings
-
Operating Temperature
-40°C ~ 140°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.040" L x 0.024" W (1.02mm x 0.61mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09307 €930,70 €
Manufacturers Standard Package
Unit Price without VAT:0,09307 €
Unit Price with VAT:0,11075 €