
LQW15AWR12G80D | |
|---|---|
DigiKey Part Number | 490-LQW15AWR12G80DTR-ND - Tape & Reel (TR) 490-LQW15AWR12G80DCT-ND - Cut Tape (CT) 490-LQW15AWR12G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AWR12G80D |
Description | FIXED IND 120NH 320MA 1.2 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 320 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AWR12G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 140°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.024" W (1.02mm x 0.61mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14220 € | 14,22 € |
| 1.000 | 0,11688 € | 116,88 € |
| 5.000 | 0,10197 € | 509,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09430 € | 943,00 € |
| 20.000 | 0,08893 € | 1.778,60 € |
| 30.000 | 0,08594 € | 2.578,20 € |
| 50.000 | 0,08232 € | 4.116,00 € |
| 70.000 | 0,08068 € | 5.647,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

