100 nH Unshielded Wirewound Inductor 350 mA 1Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AWR10J80D

DigiKey Part Number
490-LQW15AWR10J80DTR-ND - Tape & Reel (TR)
490-LQW15AWR10J80DCT-ND - Cut Tape (CT)
490-LQW15AWR10J80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AWR10J80D
Description
FIXED IND 100NH 350MA 1 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 350 mA 1Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AWR10J80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
33 @ 250MHz
Frequency - Self Resonant
1.6GHz
Ratings
-
Operating Temperature
-40°C ~ 140°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.040" L x 0.024" W (1.02mm x 0.61mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15200 €1,52 €
1000,12500 €12,50 €
1.0000,10276 €102,76 €
5.0000,08964 €448,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08290 €829,00 €
20.0000,07818 €1.563,60 €
30.0000,07555 €2.266,50 €
50.0000,07236 €3.618,00 €
70.0000,07034 €4.923,80 €
100.0000,06992 €6.992,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €