
LQW15AW75NH80D | |
|---|---|
DigiKey Part Number | 490-LQW15AW75NH80DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15AW75NH80D |
Description | FIXED IND 75NH 450MA 610 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 nH Unshielded Wirewound Inductor 450 mA 610mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AW75NH80D Models |
Category | DC Resistance (DCR) 610mOhm Max |
Mfr | Q @ Freq 33 @ 250MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 140°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±3% | Size / Dimension 0.040" L x 0.024" W (1.02mm x 0.61mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09192 € | 919,20 € |
| Unit Price without VAT: | 0,09192 € |
|---|---|
| Unit Price with VAT: | 0,10938 € |

