51 nH Unshielded Wirewound Inductor 480 mA 470mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AW51NH80D

DigiKey Part Number
490-LQW15AW51NH80DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW15AW51NH80D
Description
FIXED IND 51NH 480MA 470 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
51 nH Unshielded Wirewound Inductor 480 mA 470mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AW51NH80D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
470mOhm Max
Mfr
Q @ Freq
33 @ 250MHz
Series
Frequency - Self Resonant
2.1GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 140°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±3%
Size / Dimension
0.040" L x 0.024" W (1.02mm x 0.61mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.66mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09265 €926,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09265 €
Unit Price with VAT:0,11025 €