
LQW15AN9N9J80D | |
|---|---|
DigiKey Part Number | 490-7690-2-ND - Tape & Reel (TR) 490-7690-1-ND - Cut Tape (CT) 490-7690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN9N9J80D |
Description | FIXED IND 9.9NH 1.4A 81 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.9 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN9N9J80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 81mOhm Max | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,08460 € | 8,46 € |
| 1.000 | 0,06955 € | 69,55 € |
| 5.000 | 0,06066 € | 303,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05595 € | 559,50 € |
| 20.000 | 0,05276 € | 1.055,20 € |
| 30.000 | 0,05099 € | 1.529,70 € |
| 50.000 | 0,04883 € | 2.441,50 € |
| 70.000 | 0,04746 € | 3.322,20 € |
| 100.000 | 0,04606 € | 4.606,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

