
LQW15AN9N6G00D | |
|---|---|
DigiKey Part Number | 490-LQW15AN9N6G00DTR-ND - Tape & Reel (TR) 490-LQW15AN9N6G00DCT-ND - Cut Tape (CT) 490-LQW15AN9N6G00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN9N6G00D |
Description | FIXED IND 9.6NH 540MA 140 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.6 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN9N6G00D Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±2% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,06710 € | 6,71 € |
| 1.000 | 0,05513 € | 55,13 € |
| 5.000 | 0,04809 € | 240,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04447 € | 444,70 € |
| 20.000 | 0,04194 € | 838,80 € |
| 30.000 | 0,04052 € | 1.215,60 € |
| 50.000 | 0,03881 € | 1.940,50 € |
| 70.000 | 0,03772 € | 2.640,40 € |
| 100.000 | 0,03660 € | 3.660,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

