9.4 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN9N4G00D

DigiKey Part Number
490-LQW15AN9N4G00DTR-ND - Tape & Reel (TR)
490-LQW15AN9N4G00DCT-ND - Cut Tape (CT)
490-LQW15AN9N4G00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN9N4G00D
Description
FIXED IND 9.4NH 540MA 140 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.4 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN9N4G00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
5.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
±2%
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08200 €0,82 €
1000,06710 €6,71 €
1.0000,05513 €55,13 €
5.0000,04809 €240,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04447 €444,70 €
20.0000,04194 €838,80 €
30.0000,04052 €1.215,60 €
50.0000,03881 €1.940,50 €
70.0000,03772 €2.640,40 €
100.0000,03660 €3.660,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €