
LQW15AN9N3G0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN9N3G0ZDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15AN9N3G0ZD |
Description | FIXED IND 9.3NH 540MA 140 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.3 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN9N3G0ZD Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05835 € | 583,50 € |
| Unit Price without VAT: | 0,05835 € |
|---|---|
| Unit Price with VAT: | 0,06944 € |

