
LQW15AN9N2G0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN9N2G0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN9N2G0ZDCT-ND - Cut Tape (CT) 490-LQW15AN9N2G0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN9N2G0ZD |
Description | FIXED IND 9.2NH 540MA 140 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.2 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN9N2G0ZD Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,08510 € | 8,51 € |
| 1.000 | 0,06996 € | 69,96 € |
| 5.000 | 0,06103 € | 305,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05644 € | 564,40 € |
| 20.000 | 0,05322 € | 1.064,40 € |
| 30.000 | 0,05143 € | 1.542,90 € |
| 50.000 | 0,04926 € | 2.463,00 € |
| 70.000 | 0,04788 € | 3.351,60 € |
| 100.000 | 0,04646 € | 4.646,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

