
LQW15AN8N3C1ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN8N3C1ZDTR-ND - Tape & Reel (TR) 490-LQW15AN8N3C1ZDCT-ND - Cut Tape (CT) 490-LQW15AN8N3C1ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN8N3C1ZD |
Description | FIXED IND 8.3NH 640MA 79 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.3 nH Unshielded Wirewound Inductor 640 mA 79mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN8N3C1ZD Models |
Category | DC Resistance (DCR) 79mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 7.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,09220 € | 9,22 € |
| 1.000 | 0,07579 € | 75,79 € |
| 5.000 | 0,06612 € | 330,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06115 € | 611,50 € |
| 20.000 | 0,05766 € | 1.153,20 € |
| 30.000 | 0,05572 € | 1.671,60 € |
| 50.000 | 0,05336 € | 2.668,00 € |
| 70.000 | 0,05187 € | 3.630,90 € |
| 100.000 | 0,05033 € | 5.033,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

