
LQW15AN7N4G8ZD | |
|---|---|
DigiKey Part Number | 490-15575-2-ND - Tape & Reel (TR) 490-15575-1-ND - Cut Tape (CT) 490-15575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN7N4G8ZD |
Description | FIXED IND 7.4NH 1.7A 50 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.4 nH Unshielded Wirewound Inductor 1.7 A 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN7N4G8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09790 € | 9,79 € |
| 250 | 0,09052 € | 22,63 € |
| 500 | 0,08534 € | 42,67 € |
| 1.000 | 0,08045 € | 80,45 € |
| 2.500 | 0,07443 € | 186,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06428 € | 642,80 € |
| 20.000 | 0,06062 € | 1.212,40 € |
| 30.000 | 0,05858 € | 1.757,40 € |
| 50.000 | 0,05610 € | 2.805,00 € |
| 70.000 | 0,05453 € | 3.817,10 € |
| 100.000 | 0,05292 € | 5.292,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

