
LQW15AN6N9J8ZD | |
|---|---|
DigiKey Part Number | 490-15564-2-ND - Tape & Reel (TR) 490-15564-1-ND - Cut Tape (CT) 490-15564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN6N9J8ZD |
Description | FIXED IND 6.9NH 1.42A 69 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.9 nH Unshielded Wirewound Inductor 1.42 A 69mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN6N9J8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 8.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 $ | 0,20 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06865 $ | 686,50 $ |
| Unit Price without VAT: | 0,20000 $ |
|---|---|
| Unit Price with VAT: | 0,23800 $ |

