6.5 nH Unshielded Wirewound Inductor 700 mA 90mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN6N5B00D

DigiKey Part Number
490-LQW15AN6N5B00DTR-ND - Tape & Reel (TR)
490-LQW15AN6N5B00DCT-ND - Cut Tape (CT)
490-LQW15AN6N5B00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN6N5B00D
Description
FIXED IND 6.5NH 700MA 90 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.5 nH Unshielded Wirewound Inductor 700 mA 90mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN6N5B00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
±0.1nH
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08200 €0,82 €
250,07600 €1,90 €
500,07180 €3,59 €
1000,06770 €6,77 €
2500,06264 €15,66 €
5000,05906 €29,53 €
1.0000,05567 €55,67 €
2.5000,05150 €128,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04447 €444,70 €
20.0000,04194 €838,80 €
30.0000,04052 €1.215,60 €
50.0000,03881 €1.940,50 €
70.0000,03772 €2.640,40 €
100.0000,03660 €3.660,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €