6.3 nH Unshielded Wirewound Inductor 1.6 A 57mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN6N3J8ZD

DigiKey Part Number
490-15552-2-ND - Tape & Reel (TR)
490-15552-1-ND - Cut Tape (CT)
490-15552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN6N3J8ZD
Description
FIXED IND 6.3NH 1.6A 57 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 nH Unshielded Wirewound Inductor 1.6 A 57mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN6N3J8ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
32 @ 250MHz
Frequency - Self Resonant
7.8GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10600 €1,06 €
250,09760 €2,44 €
500,09220 €4,61 €
1000,08700 €8,70 €
2500,08048 €20,12 €
5000,07588 €37,94 €
1.0000,07152 €71,52 €
2.5000,06617 €165,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05715 €571,50 €
20.0000,05389 €1.077,80 €
30.0000,05208 €1.562,40 €
50.0000,04988 €2.494,00 €
70.0000,04848 €3.393,60 €
100.0000,04704 €4.704,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €