
LQW15AN6N0G80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN6N0G80DTR-ND - Tape & Reel (TR) 490-LQW15AN6N0G80DCT-ND - Cut Tape (CT) 490-LQW15AN6N0G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN6N0G80D |
Description | FIXED IND 6NH 1.6A 56 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 nH Unshielded Wirewound Inductor 1.6 A 56mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN6N0G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 $ | 0,16 $ |
| 10 | 0,13400 $ | 1,34 $ |
| 100 | 0,11050 $ | 11,05 $ |
| 1.000 | 0,09089 $ | 90,89 $ |
| 5.000 | 0,07928 $ | 396,40 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07332 $ | 733,20 $ |
| 20.000 | 0,06914 $ | 1.382,80 $ |
| 30.000 | 0,06681 $ | 2.004,30 $ |
| 50.000 | 0,06399 $ | 3.199,50 $ |
| 70.000 | 0,06220 $ | 4.354,00 $ |
| 100.000 | 0,06036 $ | 6.036,00 $ |
| Unit Price without VAT: | 0,16000 $ |
|---|---|
| Unit Price with VAT: | 0,19040 $ |

