
LQW15AN62NH0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN62NH0ZDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW15AN62NH0ZD |
Description | FIXED IND 62NH 145MA 1.82 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 nH Unshielded Wirewound Inductor 145 mA 1.82Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN62NH0ZD Models |
Category | DC Resistance (DCR) 1.82Ohm Max |
Mfr | Q @ Freq 20 @ 200MHz |
Series | Frequency - Self Resonant 2.6GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05563 € | 556,30 € |
| Unit Price without VAT: | 0,05563 € |
|---|---|
| Unit Price with VAT: | 0,06620 € |

