5.5 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN5N5D80D

DigiKey Part Number
490-7662-2-ND - Tape & Reel (TR)
490-7662-1-ND - Cut Tape (CT)
490-7662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN5N5D80D
Description
FIXED IND 5.5NH 1.77A 40 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.5 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN5N5D80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10200 €1,02 €
1000,08430 €8,43 €
1.0000,06936 €69,36 €
5.0000,06050 €302,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05595 €559,50 €
20.0000,05276 €1.055,20 €
30.0000,05099 €1.529,70 €
50.0000,04883 €2.441,50 €
70.0000,04746 €3.322,20 €
100.0000,04606 €4.606,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €