5.5 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN5N5B8ZD

DigiKey Part Number
490-15517-2-ND - Tape & Reel (TR)
490-15517-1-ND - Cut Tape (CT)
490-15517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN5N5B8ZD
Description
FIXED IND 5.5NH 1.77A 40 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.5 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN5N5B8ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,11900 €1,19 €
250,11000 €2,75 €
500,10380 €5,19 €
1000,09790 €9,79 €
2500,09052 €22,63 €
5000,08534 €42,67 €
1.0000,08045 €80,45 €
2.5000,07443 €186,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06428 €642,80 €
20.0000,06062 €1.212,40 €
30.0000,05858 €1.757,40 €
50.0000,05610 €2.805,00 €
70.0000,05453 €3.817,10 €
100.0000,05292 €5.292,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €