
LQW15AN5N2G80D | |
|---|---|
DigiKey Part Number | 490-LQW15AN5N2G80DTR-ND - Tape & Reel (TR) 490-LQW15AN5N2G80DCT-ND - Cut Tape (CT) 490-LQW15AN5N2G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN5N2G80D |
Description | FIXED IND 5.2NH 1.77A 40 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.2 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN5N2G80D Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±2% | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,09470 € | 9,47 € |
| 1.000 | 0,07787 € | 77,87 € |
| 5.000 | 0,06792 € | 339,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06282 € | 628,20 € |
| 20.000 | 0,05924 € | 1.184,80 € |
| 30.000 | 0,05724 € | 1.717,20 € |
| 50.000 | 0,05482 € | 2.741,00 € |
| 70.000 | 0,05329 € | 3.730,30 € |
| 100.000 | 0,05171 € | 5.171,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

