5.1 nH Unshielded Wirewound Inductor 600 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN5N1D00D

DigiKey Part Number
490-1140-2-ND - Tape & Reel (TR)
490-1140-1-ND - Cut Tape (CT)
490-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN5N1D00D
Description
FIXED IND 5.1NH 600MA 120 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Wirewound Inductor 600 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN5N1D00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07600 €0,76 €
1000,06230 €6,23 €
1.0000,05124 €51,24 €
5.0000,04469 €223,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04133 €413,30 €
20.0000,03897 €779,40 €
30.0000,03766 €1.129,80 €
50.0000,03607 €1.803,50 €
70.0000,03506 €2.454,20 €
100.0000,03402 €3.402,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €