5.1 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN5N1C80D

DigiKey Part Number
490-LQW15AN5N1C80DTR-ND - Tape & Reel (TR)
490-LQW15AN5N1C80DCT-ND - Cut Tape (CT)
490-LQW15AN5N1C80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN5N1C80D
Description
FIXED IND 5.1NH 1.77A 40 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN5N1C80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.078
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10600 €1,06 €
1000,08710 €8,71 €
1.0000,07158 €71,58 €
5.0000,06245 €312,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05775 €577,50 €
20.0000,05446 €1.089,20 €
30.0000,05262 €1.578,60 €
50.0000,05040 €2.520,00 €
70.0000,04899 €3.429,30 €
100.0000,04754 €4.754,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €