4.5 nH Unshielded Wirewound Inductor 1.45 A 60mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN4N5C80D

DigiKey Part Number
LQW15AN4N5C80D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW15AN4N5C80D
Description
FIXED IND 4.5NH 1.45A 60 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.5 nH Unshielded Wirewound Inductor 1.45 A 60mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN4N5C80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
34 @ 250MHz
Frequency - Self Resonant
9.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05977 €597,70 €
Manufacturers Standard Package
Unit Price without VAT:0,05977 €
Unit Price with VAT:0,07113 €